Rubycon 100ZLJ33MT78X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ33MT78X11.5.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+600%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.239
$ 0.239
Stock
36,650
55,613
55,613
Authorized Distributors
1
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
-
-
-
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
290 mΩ
-
-
Life (Hours)
-
6000 hours
6000 hours
Ripple Current
260.4 mA
490 mA
490 mA
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-FK1E330W
Smt,al Lytic,25V,33Uf,20%,6X6,tr,hazmat Rohs Compliant: Yes
United Chemi-ConEMZJ350ADA330MF61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, 2826
United Chemi-ConEMZJ250ADA330ME61G
Cap Aluminum Lytic 33uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 33muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 33muF ±20% 0.315Dia 8.00mm
NACE Series 33 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 100ZLJ33MT78X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
ZLJ 33uF 100V 20% 8x11/3,5
Radial Electroly

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG