Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD1H330MCL6GS

Cap Aluminum Lytic 33uF 50V 20%( 8 X 6.2mm) SMD 200mA 2000h 105C Automotive T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1H330MCL6GS.

IHS

Datasheet4 pages4 years ago

Future Electronics

Newark

HQonline

TME

Inventory History

3 month trend:
+5.07%

CAD Models

Download Nichicon UCD1H330MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.223
Stock
344,227
241,726
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
680 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
100 mA
195 mA
Height - Seated (Max)
8.001 mm
6.1976 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 33muF ±20% 0.315Dia 8.00mm
NACK Series 33 uF 100 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.5mm) SMD 6.04 Ohm 160mA 2000h 85C T/R
Cap Aluminum Lytic 33uF 80V 20% (8 X 10.5mm) SMD 140mA 2000h 105C T/R
PanasonicEEE-FK1E330W
Smt,al Lytic,25V,33Uf,20%,6X6,tr,hazmat Rohs Compliant: Yes
United Chemi-ConEMZJ350ADA330MF61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, 2826

Descriptions

Descriptions of Nichicon UCD1H330MCL6GS provided by its distributors.

Cap Aluminum Lytic 33uF 50V 20%( 8 X 6.2mm) SMD 200mA 2000h 105C Automotive T/R
33µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
33uF 50V 200mA@100kHz 卤20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Al Electrolytic Cap 33μF 50V ±20% 2000h@105°C 100mA@120Hz 200mA@100kHz SMD 8.3mm × 8.3mm × 6.5mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL