Rubycon 100ZLH33MEFC8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH33MEFC8X11.5.

IHS

Datasheet3 pages3 years ago

HQonline

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+7.81%

CAD Models

Download Rubycon 100ZLH33MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.243
$ 0.243
Stock
80,963
33,830
33,830
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
6000 hours
6000 hours
Ripple Current
194.04 mA
490 mA
490 mA
Height - Seated (Max)
13.0048 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZN101ELL330MHB5D
33uF 100V ±20% Straight,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 33muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
33uF 100V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2AM330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 145mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 100ZLH33MEFC8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 100V 20%( 8 X 11.5mm) Radial 3.5mm 462mA 8000h 105C
33¦ÌF 100V ¡À20% 3.5mm 8000h@ 105¡ãC 194.04mA@ 120Hz,462mA@ 100kHz ,D8xL11.5mm 8mm*11.5mm*13mm
33uF 100V 360mΩ@100kHz ±20% 462mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 33UF 20% 100V RADIAL TH
Radial Can ZLH 100V 33muF ±20% 0.315Dia 8.00mm
CAPACITOR ALUM ELECT, 33UF, 100V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:11.5mm; Lead Spacing:3.5mm; Life Time @ Temperature:8000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH33MEFC 8X11.5