Rubycon 100ZLH270MEFC12.5X30

ZLH Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 270muF 100V
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH270MEFC12.5X30.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 100ZLH270MEFC12.5X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.782
$ 0.586
$ 0.586
Stock
51,115
43,571
43,571
Authorized Distributors
4
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
975 mA
2.52 A
2.52 A
Height - Seated (Max)
32.004 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUHE2A271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 270muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 2400mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKYB800ELL271MJ30S
Cap Aluminum Lytic 270uF 80V 20% (10 X 30mm) Radial 5mm 1.35A 10000h 105C Bulk
United Chemi-ConEKYB101ELL271MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKZN101ELL271MK30S
270uF 100V ±20% 2.4A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 100ZLH270MEFC12.5X30 provided by its distributors.

ZLH Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 270muF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270¦ÌF 100V ¡À20% 5mm 10000h@ 105¡ãC 1.95A@ 100kHz,975mA@ 120Hz ,D12.5xL30mm 32mm
CAP ALUM 270UF 20% 100V RADIAL
CAPACITOR ALUM ELECT, 270UF, 100V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:30mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH270MEFC 12.5X30