Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 100ZLJ270MGC16X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ270MGC16X20.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+102%

CAD Models

Download Rubycon 100ZLJ270MGC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 1.048
$ 1.048
Stock
3,014
5,305
5,305
Authorized Distributors
3
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
-
-
Ripple Current
975 mA
1.45 A
1.45 A
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ZLH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 270muF 100V
ZLH Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 270muF 100V
PanasonicEEUFC2A271S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 270muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYB800ELL271MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKYB101ELL271ML20S
270uF 100V 36mΩ ±20% 875mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 270muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 100ZLJ270MGC16X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270uF 100V 48mΩ ±20% 975mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Zlj Series, 270 - F, - 20%, 100 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLJ270MGC16X20
CAP ALUM 270UF 20% 100V RADIAL
270μF 100V ±20% 7.5mm Pitch 10000h@105°C 1.95A@100kHz 975mA@120Hz TH Al Electrolytic Cap, D16×L20mm H22mm
Radial Can ZLJ 100V 270muF ±20% 0.630Dia 16.00mm
CAP, 270µF, 100V, 20%; Capacitance: 270µF; Voltage Rating: 100V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG