Rubycon 100USC1500MEFCSN25X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 1.89
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100USC1500MEFCSN25X30.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 100USC1500MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.844
Stock
4,320
7,389
Authorized Distributors
2
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.45 A
2.47 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NichiconLLS1K152MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 1500muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX152M100A5P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 100V 20% 85C
NichiconLLS2A152MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 1500muF ±20% 0.984Dia 25.00mm
NichiconLGU2A152MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1500muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX152M080H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 1500muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2AA152EA
Cap Aluminum 1500uF 100V 20% (35 X 25mm) Snap-In 10mm 0.122 Ohm 2100mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 100USC1500MEFCSN25X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
±20% 2.45A@120Hz 10mm 100V 1500uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1500UF 20% 100V SNAP TH
CAPACITOR ALUM ELECT, 1500UF, 100V, 20%, RADIAL; Capacitance:1500µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG