
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 0603SAF1002T5E | 805,000 | 75K | |||||||||
| TME | SMD0603-10K-1% | 1,380,785 | 100 | 4h | ||||||||
| Rapid Electronics | 0603SAF1002T5E | 48 | 1 | 10h | ||||||||
| Mouser | 303-0603SAF1002T5E | 10,000 | 5K | Tape & Reel | ||||||||
| Quest | 0603SAF1002T5E | 168,000 | 5h |
Download Royal Ohm 0603SAF1002T5E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Royal Ohm 0603SAF1002T5E provided by its distributors.
Royal Ohm has several brands around the world that distributors may use as alternate names. Royal Ohm may also be known as the following names: