Royal Ohm 0402WGF1002TCE

Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Royal Ohm 0402WGF1002TCE.

IHS

Datasheet5 pages0 years ago

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Royal Ohm 0402WGF1002TCE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
$ 0.003
$ 0.003
Stock
1,851,276
799,258,586
799,258,586
Authorized Distributors
4
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Royal Ohm 0402WGF1002TCE provided by its distributors.

Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Royal Ohm 0402WGF1002TCE 10K 1% 1/16W 0402 Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 0402 62.5 mW (1/16 W) 1% 10K

Manufacturer Aliases

Royal Ohm has several brands around the world that distributors may use as alternate names. Royal Ohm may also be known as the following names:

  • ROYAL
  • ROYAL ELECTRONIC FTY THAILAND
  • ROYAL ELECTRONIC FTYCOLTD
  • ROY
  • ROYAL ELECTRONIC F
  • ROYAL ELECTRONIC FTY (THAILAN
  • ROYAL-OHM / UNIROYAL
  • ROYAL ELECTRONIC FTY (THAILAND) CO LTD
  • ROYAL ELECTRONIC FTY
  • ROYAL FTY THAILAND
  • Royalohm Electronics FTY
  • UNI/ROYAL OHM
  • ROYALOHMTH
  • ROYAL FTY
  • ROYAL ELECTRONICS
  • ROYAL ELECTRONIC FTY (ROYAL OHM)
  • UNIOHM/ROYALOHM
  • ROYAL ELECTRONIC FACTORY (THAILAND) CO LTD