Yageo Group RC0402FR-0710KL

Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0710KL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages14 years ago
Datasheet8 pages17 years ago

element14 APAC

Upverter

Future Electronics

element14

Inventory History

3 month trend:
-1.29%

CAD Models

Download Yageo Group RC0402FR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.009
$ 0.009
Stock
786,827,981
368,487,671
368,487,671
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC0402FR-0710KL
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-0710KL
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAF0402JR-0710KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402FR-0710KL provided by its distributors.

Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Thick Film Resistors – SMD; YAGEO; RC0402FR-0710KL; 10 kOhm; 0402; 1 %; Thick Film
RC Series 0402 0.063 W 10 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10kOhm ±100ppm/C
Yageo RC0402FR-0710KL SMD Resistors 0603 size 10k Ohm 1% precision
SMD Resistor 0402 0,063W 1% 10K Taped
THICK FILM Resistor, 10KOHM, 62.5MW, 1%;; THICK FILM Resistor, 10KOHM, 62.5mW, 1%; Product Range:RC Series; Resistance:10kohm; Power Rating:62.5mW; Resistance T; Available until stocks are exhausted Alternative available
Res, Thick Film, 10K, 1%, 0.0625W, 0402; Rango De Producto:Serie Rc; Resistencia:10Kohm; Potencia Nominal:62.5Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:50V; Tipo De Resistencia:0402 [1005 Metric]; Ancho Del Cuerpo:0.5Mm |Yageo RC0402FR-0710KL.
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402 FR-0710KL
  • RC0402-FR-0710KL
  • RC0402FR-07 10KL
  • RC0402FR-0710KL.
  • RC0402FR-0710KL..
  • RC0402FR-0710KL...
  • RC0402FR-0710KL..........
  • RC0402FR07 10KL
  • RC0402FR0710KL