Roxburgh SMV30

260¦ÌH 440HZ 140M¦¸ 3A 32MM*17MM*30MM
$ 5.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh SMV30.

element14 APAC

Datasheet1 page25 years ago

TME

Farnell

Inventory History

3 month trend:
+250%

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-271H-RC
Bourns5254-RC
Ind Hash Choke Wirewound 250uH 20% 1KHz Ferrite 2.5A AXL Bag
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-271V-RC
Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 4.5A RDL
CoilcraftPCV-2-274-03L
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
CoilcraftPCV-0-274-10L
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Roxburgh SMV30 provided by its distributors.

260¦ÌH 440Hz 140m¦¸ 3A 32mm*17mm*30mm
Inductor, 260Uh, 3A; Rango De Producto:Serie Smv; Inductancia:260Μh; Bobina, Tipo:Through Hole; Intensidad Nominal Dc:3A; Núm. De Contactos:4; Resistencia Dc Máx.:0.14Ohm; Tipo De Empaquetado:Individual |Roxburgh Emc SMV30
CHOKE, DIFFERENTIAL MODE, 0.26MH, 3A; Inductance: 260µH; Rated Current: -; Product Range: SMV Series; SVHC: No SVHC (15-Jan-2019); DC Current Rating: 3A; DC Resistance Max: 0.14ohm; External Depth: 13mm; External Length / Heigh

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMV30.