What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 2100HT-271-H-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-271H-RC
$ 2.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-271-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2100HT-271-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.987
$ 2.99
Stock
2,059
1,814
Authorized Distributors
5
5
Inductance
270 µH
270 µH
Tolerance
15 %
15 %
Current Rating
2.8 A
2.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 270uH/184.8uH 15% 1KHz 3.3A 0.16Ohm DCR RDL
Bourns2217-V-RC
Inductor High Current Toroid 270uH/149.4uH 15% 1KHz 3.4A 0.092Ohm DCR RDL
Bourns2217-H-RC
Product Range:2200 Series; Inductance:270Μh Rohs Compliant: Yes |Bourns Jw Miller 2217-H-RC.
API Delevan4922R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2100HT-271-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-271H-RC
Ind High Current Toroid 270uH 15% 1KHz 2.8A RDL
FIXED IND 270UH 2.8A 140 MOHM TH
General Purpose Inductor, 270uH, 15%, 1 Element
2100 INDUCTOR 270UH 2.8A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-271H-RC