ROHM UMR12NTN

Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMR12NTN.

IHS

Datasheet8 pages7 years ago

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+107%

CAD Models

Download ROHM UMR12NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.07A, 70V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.07A, 70V V(RRM), Silicon
Diodes Inc.SDA004-7
Trans Voltage Suppressor Diode, 80V V(RWM), Unidirectional, 4 Element, Silicon
Diodes Inc.BAS16TW-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 6-Pin SOT-363 T/R
Diodes Inc.MMBD4148TW-7-F
MMBD4148TW Series 2 A 75 V 200 mW Fast Switching Diode Array - SOT-363
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon

Descriptions

Descriptions of ROHM UMR12NTN provided by its distributors.

Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon
4 Diode Array 0.2W Anode/Cathode SOT-363 | ROHM Semiconductor UMR12NTN
DIODE, ARRAY; Diode Configuration: Dual Pair Series; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 4A;
DIODE ARRAY QUAD; BAV99 X 2; Voltage, Vf Max:1.2V; Temperature, Tj Max:150°C; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Case Style:SOT-363; No. of Pins:6; Current, If Max:200mA; Current, If Vf:100mA; Power, ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE