Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DDA144EU-7-F

Dual PNP 0.2 W 50 V 100 mA SMT Pre-Biased Small Signal Transistor - SOT-363
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDA144EU-7-F.

IHS

Datasheet7 pages5 years ago

Diodes Inc SCT

Future Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-4.07%

CAD Models

Download Diodes Inc. DDA144EU-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R / TRANS NPN/PNP PREBIAS 0.15W UMT6
Diodes Inc.DCX144EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 47 kohm
Diodes Inc.DCX143EU-7-F
DCX143 Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Diodes Inc.DDA123JU-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. DDA144EU-7-F provided by its distributors.

Dual PNP 0.2 W 50 V 100 mA SMT Pre-Biased Small Signal Transistor - SOT-363
Small Signal Field-Effect Transistor, 2-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 200mW 6-Pin SOT-363 T/R
300mV@ 500µA,10mA 2 PNP - Pre-Biased (Dual) 200mW 500nA 50V 100mA SOT-363 SMD mount 2.2mm*1.35mm*1mm
Bipolar Transistors - Pre-Biased 200MW 47K 47K
Dual PNP, 50V, 0.1A, SOT363, 200mW
Diodes Inc SCT
RF TRANSISTOR, 50V, 0.1A, SOT-363;
TRANS 2PNP PREBIAS 0.2W SOT363
TRANS PREBIAS 2PNP 50V SOT-363

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDA144EU7F