Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DDA144EU-7

Small Signal Field-Effect Transistor, 2-Element, PNP, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDA144EU-7.

IHS

Datasheet5 pages21 years ago

Diodes Inc SCT

DigiKey

Alternate Parts

Price @ 1000
$ 0.111
Stock
71,439
576,615
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
30 mA
30 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
68
68
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R / TRANS NPN/PNP PREBIAS 0.15W UMT6
Diodes Inc.DCX144EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 47 kohm
Diodes Inc.DCX143EU-7-F
DCX143 Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Diodes Inc.DDA123JU-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. DDA144EU-7 provided by its distributors.

Small Signal Field-Effect Transistor, 2-Element, PNP, Silicon
300mV@ 500µA,10mA 2 PNP - Pre-Biased (Dual) 500nA 50V 100mA SOT-363 SMD mount
Compliant Surface Mount 68 PNP Contains Lead Tape & Reel (TR) SOT-363 -100 mA
Dual PNP, 50V, 0.1A, SOT363, 200mW
Diodes Inc SCT
TRANS 2PNP PREBIAS 0.2W SOT363
TRANS PREBIAS 2PNP 50V SOT-363

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated