ROHM UMH2NTN

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMH2NTN.

IHS

Datasheet10 pages11 years ago

Newark

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
-62.11%

CAD Models

Download ROHM UMH2NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.116
$ 0.132
Stock
1,866,063
245,940
Authorized Distributors
6
4
Mount
Surface Mount
-
Case/Package
SOT-363
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
hFE Min
68
68
Power Dissipation
150 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
NPN Pre-Biased Transistor (Dual), SMD, 1mm H, 300mV@250µA, 5mA, 150mW, 500nA, 50V, 100mA
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R / TRANS NPN/PNP PREBIAS 0.15W UMT6
Diodes Inc.DCX144EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 47 kohm
Diodes Inc.DCX143EU-7-F
DCX143 Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Trans Digital BJT NPN 50V 100mA 200mW 6-Pin US T/R

Descriptions

Descriptions of ROHM UMH2NTN provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
UMH2N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SOT-353
300mV@500µA,10mA 2 NPN Pre-Biased (Dual) 150mW 500nA 50V 100mA SOT SMD 2mm × 1.25mm × 900μm
Trans Digital BJT NPN 50V 0.1A 150mW 6-Pin UMT T/R
TRANSISTOR DUAL UM6 NPN/NPN; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 47kohm; Base-Emitter Resistor R2: 47kohm; Resistor R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMH2 N TN
  • UMH2 NTN
  • UMH2-N-TN
  • UMH2N TN
  • UMH2N-TN