ROHM UMB2NTN

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMB2NTN.

Inventory History

3 month trend:
-38.75%

CAD Models

Download ROHM UMB2NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R / TRANS NPN/PNP PREBIAS 0.15W UMT6
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Diodes Inc.DDA144EU-7-F
Dual PNP 0.2 W 50 V 100 mA SMT Pre-Biased Small Signal Transistor - SOT-363
Diodes Inc.DCX144EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 47 kohm
Diodes Inc.DDA144EU-7
Small Signal Field-Effect Transistor, 2-Element, PNP, Silicon

Descriptions

Descriptions of ROHM UMB2NTN provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 150mW 6-Pin UMT T/R
UMB2N Series 50 V 100 mA Surface mount Dual PNP Digital Transistor SC-88
Digital Transistor Polarity:dual Pnp; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:-100Ma; Base Input Resistor R1:47Kohm; Base-Emitter Resistor R2:47Kohm; Resistor Ratio, R1 / R2:-; No. Of Pins:6 Pin Rohs Compliant: Yes
TRANSISTOR DUAL UM6 PNP/PNP; Digital Transistor Polarity: Dual PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 47kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-363; No. of Pins: 6 Pin; Product Range: UMB2N Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: -100mA; DC Current Gain hFE: 68hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 68; Module Configuration: Dual; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 150mW; Transistor Case Style: SOT-363; Transistor Polarity: PNP; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMB2NTN.