ROHM UMD12NFHATR

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMD12NFHATR.

Newark

Datasheet9 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+105%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.14
$ 0.123
Stock
115,547
7,724,945
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-363
Polarity
NPN
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
30 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
68
68
Power Dissipation
-
150 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM UMD12NFHATR provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Dual Transistor, 1 NPN + 1 PNP Pre-Biased, 150mW, 100mA, 50V, SOT-363-6, SMD
UMD12N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88
Trans Digital BJT NPN/PNP 100mA 6-Pin SOT-363 T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE