ROHM UM6K31NTN

Transistor MOSFET Array Dual N-CH 60V 250mA 6-Pin SOT-363 Emboss T/R
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UM6K31NTN.

IHS

Datasheet13 pages2 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-1.61%

CAD Models

Download ROHM UM6K31NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mosfet, N-Ch, 60V, 0.3A, Sot-363 Rohs Compliant: Yes |Infineon Technologies 2N7002DWH6327XTSA1
Dual N−Channel Power MOSFET with ESD Protection 60V, 295mA, 1.6Ω
Trans MOSFET P-CH 30V 1.5A Automotive 6-Pin SOT-363 T/R
Rochester ElectronicsBSD214SNL6327
Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 6-Pin SOT-363 T/R
Single P-Channel 12 V 34 mOhm 36 nC Surface Mount Mosfet - SOT-363 (SC-70)
SI1422DH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 4 A, 12 V, 6-PIN SOT-363

Descriptions

Descriptions of ROHM UM6K31NTN provided by its distributors.

Transistor MOSFET Array Dual N-CH 60V 250mA 6-Pin SOT-363 Emboss T/R
Avnet Japan
UM6K31N Series 60 V 250 mA 2.4 Ohm Silicon Surface Mount N-Channel Mosfet - UMT6
Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:250Ma; On Resistance Rds(On):1.7Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.3V Rohs Compliant: Yes
MOSFET, DUAL N-CH, 60V, SOT-363; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 250mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 1.7ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.3V; Power Dissipation Pd: 150mW; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UM6K31NTN.