ROHM TRR01MZPF5101

TRR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 5.1kOhm 0.063W 1/16W
$ 0.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TRR01MZPF5101.

IHS

Datasheet7 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM TRR01MZPF5101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.003
$ 0.003
Stock
27,564
31,031,033
31,031,033
Authorized Distributors
1
6
6
Resistance
5.1 kΩ
5.1 kΩ
5.1 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-10-31
LTD Date2022-01-31

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-075K1L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 5.1kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F5K1
Fixed Resistor, Thick Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupAC0402FR-075K1L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 5.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 5.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
63mW Thick Film Resistors 50V ±1% ±100ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of ROHM TRR01MZPF5101 provided by its distributors.

TRR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 5.1kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES ANTI SULFUR 0402 5.1K OHM 1/16W 1% SMD
TRR Series 0402 5.1 kO ±1 % 0.063 W ±100 ppm/°C Sulfur Tolerant Chip Resistor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE