ROHM TCOB1A476M8R

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
$ 0.267
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TCOB1A476M8R.

IHS

Datasheet9 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.267
$ 0.528
$ 0.528
Stock
23,737
501,929
501,929
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
35 mΩ
35 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-13
LTD Date2022-08-05

Descriptions

Descriptions of ROHM TCOB1A476M8R provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Cap Tant Polymer 47uF 10VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.15 Ohm 105C T/R
TANTALUM CAPACITOR tantalum capacitor 47muF
47¦ÌF ¡À20% 10V 150m¦¸ 3528-21 3.5mm*2.8mm*2.8mm
B- CASE / 476- CAP CODE / POLY
CONDUCTIVE POLYMER TYPE CAPACITO

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE