
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST40751561 | 3 | 1 | 4h | ||||||||
| Win Source | WS-TCA1A106M8R | 200,000 | 820 | 10h | ||||||||
| Classic Components | TCA1A106M8R | 993 | 27m | |||||||||
| UnikeyIC | TCA1A106M8R | 652 | 1 | Tape & Reel | 8h | |||||||
| RC Electronics | TCA1A106M8R | 678,000 | 1 | 8h |
Download ROHM TCA1A106M8R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM TCA1A106M8R provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: