ROHM SML-Z14P4TT86

LED GREEN CLEAR 2PLCC SMD / Green 561nm LED Indication - Discrete 2.1V 2-PLCC
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-Z14P4TT86.

IHS

Datasheet18 pages3 years ago

Future Electronics

Rohm SCT

HQonline

Inventory History

3 month trend:
-8.46%

CAD Models

Download ROHM SML-Z14P4TT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Amber 624nm Automotive 2-Pin PLCC T/R
ams-OSRAMQ65110A2158
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of ROHM SML-Z14P4TT86 provided by its distributors.

LED GREEN CLEAR 2PLCC SMD / Green 561nm LED Indication - Discrete 2.1V 2-PLCC
Single Color LED, Green, Colorless Transparent, 2.4mm
Led, Green, 56Mcd, 561Nm, 1411 Rohs Compliant: Yes |Rohm SML-Z14P4TT86
SML-Z1 Series Green 1411 Clear 56 mcd 2.1 V Surface Mount High Brightness LED
LED Uni-Color Green 2-Pin PLCC T/R
561nm 2.1V 50mA , , PLCC-2 , 3.2mm*2.8mm*2.05mm
LED, GREEN, 56MCD, 561NM, 1411;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE