
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST72455051 | 320 | 1 | 3h | ||||||||
| Verical | SML-S13VTT68 | 1,177 | 8 | |||||||||
| Arrow Electronics | SML-S13VTT68 | 1,177 | 1 | |||||||||
| DigiKey | 846-SML-S13VTT68CT-ND | 117 | 1 | Cut Tape | ||||||||
| Farnell | SML-S13VTT68 | 0 | 2K | Custom Reel | 10h |
Download ROHM SML-S13VTT68 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ROHM SML-S13VTT68 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: