ROHM SML-P12UTT86R

LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R / LED RED 0.2MM 85MCD 0402 SMD
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-P12UTT86R.

IHS

Datasheet18 pages3 years ago

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-52.27%

CAD Models

Download ROHM SML-P12UTT86R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
1.0X0.5Mm Smt Led,636Nm Alingap Red, t&r Rohs Compliant: Yes |Lumex SML-LX0402SIC-TR
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR
KingbrightAPG1005SEC/E-T
Hyper Red 1 x 0.5 mm 120° Water Clear 127 mcd 2 V Surface Mount Chip LED Lamp
KingbrightAPHHS1005QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric)

Descriptions

Descriptions of ROHM SML-P12UTT86R provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R / LED RED 0.2MM 85MCD 0402 SMD
LED red LED0402 wavelength 620nm light intensity 85mcd Front Mounting
Led, Picoled, Red, 620 Nm, 2 V, 20 Ma, 85 Mcd Rohs Compliant: Yes |Rohm SML-P12UTT86R
Single Color LED, Red, Colorless Transparent, 0.6mm
LED, RED, 85MCD, 620NM, 0402; LED Colour: Red; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 620nm; Luminous Intensity: 85mcd; Viewing Angle: -; Lens Shape: Square; Product

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-P12UTT86 (R)
  • SMLP12UTT86R