ROHM SML-M13YTT86

Chip LED, Type=with reflector, Package=2.0x1.25(t=0.8), Color = Yellow, 590nm
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-M13YTT86.

IHS

Datasheet18 pages3 years ago

Upverter

Newark

Rohm SCT

Inventory History

3 month trend:
+35.10%

CAD Models

Download ROHM SML-M13YTT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
LED Uni-Color Yellow 2-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Yellow 591nm 2-Pin Chip 1206(3216Metric) T/R
LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R

Descriptions

Descriptions of ROHM SML-M13YTT86 provided by its distributors.

Chip LED, Type=with reflector, Package=2.0x1.25(t=0.8), Color = Yellow, 590nm
LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Yellow, Colorless Transparent, 1.4mm
LED, YELLOW, 160MCD, 590NM; LED Color:Yellow; LED Mounting:SMD; LED Case Size:0805 [2012 Metric]; Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:590nm; Luminous Intensity:160mcd; Viewing Angle:-; Lens Shape:Rectangular RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE