
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST72454508 | 2,374 | 1 | 6h | ||||||||
| Verical | SML-D15UWT86 | 14,636 | 19 | |||||||||
| Arrow Electronics | SML-D15UWT86 | 14,636 | 1 | |||||||||
| DigiKey | SML-D15UWT86CT-ND | 11,371 | 1 | Cut Tape | ||||||||
| TTI | SML-D15UWT86 | 3,000 | 3K | Tape & Reel | 13h |
Download ROHM SML-D15UWT86 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM SML-D15UWT86 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: