ROHM SML-D13FWT86

LED GREEN DIFFUSED 0603 SMD / Green 564nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D13FWT86.

IHS

Datasheet18 pages3 years ago

element14 APAC

Rohm SCT

Inventory History

3 month trend:
+55.11%

CAD Models

Download ROHM SML-D13FWT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-04-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
LED Uni-Color Yellow 591nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of ROHM SML-D13FWT86 provided by its distributors.

LED GREEN DIFFUSED 0603 SMD / Green 564nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
ROHM LED, 1608 (0603), 566 nm, 1.6 x 0.8 x 0.55mm
Single Color LED, Green, Milky White, 1.2mm
LEDs (Light Emitting Diodes); SML-D13FWT86; ROHM; Surface Mount; 30 mA; Green
发光二极管, 0603, 绿色, 22MCD, 2.1V, 564.5NM;
LED, GREEN, 22MCD, 564.5NM, 0603; LED Color:Green; LED Mounting:SMD; LED Case Size:0603 [1608 Metric]; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:564.5nm; Luminous Intensity:22mcd; Viewing Angle:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLD13FWT86