ROHM SML-A12UTT86

Single Color LED, Red, Colorless Transparent, 1.2mm
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-A12UTT86.

IHS

Datasheet3 pages19 years ago

Newark

Future Electronics

HQonline

iiiC

Inventory History

3 month trend:
-24.33%

CAD Models

Download ROHM SML-A12UTT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 632nm 2-Pin Chip 0805(2012Metric) T/R
Micro LED SMD LED '598 SERIES' 1206 PACKAGE (3.2mm X 1.6mm X 0.7mm) Single Color Water Clear
Single Color LED, Super High Intensity Red, Water Clear, 2mm
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
LED Uni-Color Red 632nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of ROHM SML-A12UTT86 provided by its distributors.

Single Color LED, Red, Colorless Transparent, 1.2mm
LED Uni-Color Red 2-Pin Chip 0605(1611Metric) T/R
ROHM SML-A12UTT86,SML-A1 EXCELED SERIES RED LED,1613(0605),RECTANGLE LENS
ROHM LED, 1613 (0605), 630 nm, 1.6 x 1.15 x 0.55mm
624nm 100mcd 2V `bvLED 1.6~1.15 1.0mm` 1 Cut Tape
Led Color:red; Led Mounting:smd; Bulb Size:0.8Mm X 1.2Mm; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:630Nm; Luminous Intensity:100Mcd; Viewing Angle:-; Lens Shape:rectangular; Product Range:-; Msl:msl 3 - 168 Hours Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-A12UTT86.