VCC VAOL-S8RP4

LED Uni-Color Red 632nm 2-Pin Chip 0805(2012Metric) T/R
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-S8RP4.

HQonline

Datasheet6 pages16 years ago

Inventory History

3 month trend:
-3.84%

CAD Models

Download VCC VAOL-S8RP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
Single Color LED, Super High Intensity Red, Clear, 1.4mm
598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)
KingbrightAPT2012EC
LED Uni-Color Red 627nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012SRCPRV
LED 640nm 120° 1.85V 20mA Flat Top Rectangular Transparent Red 0805 SMD 2mm × 1.25mm × 750μm
SMD LED 0805, Flat Top, Rectangular, Transparent, Red, 660nm, 140°, 1.7V, 20mA, 2mm × 1.25mm × 1.2mm

Descriptions

Descriptions of VCC VAOL-S8RP4 provided by its distributors.

LED Uni-Color Red 632nm 2-Pin Chip 0805(2012Metric) T/R
LED RED CLEAR 0805 SMD | VCC (Visual Communications Company) VAOL-S8RP4
Red 0805 140° 75 mcd Water Clear 25 mA 2 V Surface Mount LED
Led, Red, 1.25Mm X 1.4Mm, 123Mcd, 624Nm, Full Reel; Led Color:Red; Led Mounting:Smd; Bulb Size:1.25Mm X 1.4Mm; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:624Nm; Luminous Intensity:123Mcd; Viewing Angle:140° Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-S8RP4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL-S8RP4.
  • VAOLS8RP4