
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST16518898 | 50 | 1 | 7h | ||||||||
| Verical | SML-811WTT86A | 50 | 50 | |||||||||
| Newark | SML-811WTT86A | 5 | 1 | Cut Tape | ||||||||
| TME | SML-811WTT86A | 0 | 1 | 4h | ||||||||
| Future Electronics | SML-811WTT86A | 0 | 3K | Tape & Reel |
Download ROHM SML-811WTT86A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ROHM SML-811WTT86A provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: