ROHM SML-311YTT86

SML-311 Series Yellow 0603 140° Clear 2.5 mcd 1.8 V Surface Mount Chip LED
$ 0.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-311YTT86.

IHS

Datasheet4 pages13 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.91%

CAD Models

Download ROHM SML-311YTT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-03-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
Micro LED SMD LED '598 SERIES' 0603 PACKAGE (1.6mm X 0.8mm X 0.7mm) Single Color
KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT1608SYCK
LED Low-Power Uni-Color SB. Yellow 590nm 2V 2-Pin Chip LED T/R
KingbrightAPT1608YC
LED YELLOW CLEAR CHIP SMD / Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K

Descriptions

Descriptions of ROHM SML-311YTT86 provided by its distributors.

SML-311 Series Yellow 0603 140° Clear 2.5 mcd 1.8 V Surface Mount Chip LED
Single Color LED Array, Yellow, Transparent Clear, 1.2mm
Led Chip Aigainp On Gaas, Color = Yellow (Pd = 44Mw, If = 20A), 1608 Standard Size (1.5 X 0.8Mm, T=0.8Mm). Rohs Compliant: Yes
LED, 0603, LO-CUR. YELLOW; LED / Lamp Size:0603; LED Colour:Yellow; Typ Luminous Intensity:2.5mcd; Forward Current:2mA; Voltage, Vf Max:1.8V; Operating Temperature Range:-30°C to +85°C; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML311YTT86