Dialight 598-8050-107F

Micro LED SMD LED '598 SERIES' 0603 PACKAGE (1.6mm X 0.8mm X 0.7mm) Single Color
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8050-107F.

element14 APAC

Datasheet2 pages8 years ago

Farnell

Newark

Master Electronics

TME

Inventory History

3 month trend:
+193%

CAD Models

Download Dialight 598-8050-107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT1608SYCK
LED Low-Power Uni-Color SB. Yellow 590nm 2V 2-Pin Chip LED T/R
LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT1608YC
LED YELLOW CLEAR CHIP SMD / Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Descriptions

Descriptions of Dialight 598-8050-107F provided by its distributors.

Micro LED SMD LED '598 SERIES' 0603 PACKAGE (1.6mm X 0.8mm X 0.7mm) Single Color
LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
LED; 0603 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
LED, 0603, YELLOW, 130MCD, 590NM; LED Color:Yellow; Luminous Intensity:130mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:590nm ;RoHS Compliant: Yes
SMD LED Case Style = Top Mount / LED Colour = Yellow / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 130 / Series = 598 / Peak Wavelength nm = 587 / Bulb Package = 0603 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8050107F
  • 5988050107F