
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST60047932 | 41,158 | 1 | 10h | ||||||||
| Future Electronics | SML-311UTT86 | 12,000 | 3K | Tape & Reel | ||||||||
| Verical | SML-311UTT86 | 41,158 | 358 | |||||||||
| DigiKey | 846-SML-311UTT86CT-ND | 37,418 | 1 | Cut Tape | ||||||||
| TTI | SML-311UTT86 | 15,000 | 3K | Tape & Reel | 19h |
Download ROHM SML-311UTT86 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of ROHM SML-311UTT86 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: