ROHM SCT2080KEGC11

Transistor MOSFET N-CH 1200V 40A 3-Pin TO-247N Tube
$ 16.933
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCT2080KEGC11.

IHS

Datasheet13 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.933
$ 10.36
$ 10.36
Stock
43,498
57,816
57,816
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
TO-247-3
TO-247-3
Drain to Source Voltage (Vdss)
-
1.2 kV
1.2 kV
Continuous Drain Current (ID)
40 A
40 A
40 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
-
23 V
23 V
Power Dissipation
-
231 W
231 W
Input Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-01-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM SCT2080KEGC11 provided by its distributors.

Transistor MOSFET N-CH 1200V 40A 3-Pin TO-247N Tube
SCT2080 Series N-Channel 1200 V 40A 262W Through Hole MOSFET TO-247-3
10¦ÌA 106nC@ 18 V 262W(Tc) 2.08nF@800V 117m¦¸@ 10A,18V 10A 1.2KV 4V@4.4mA 22V 1N TO-247N
Trans MOSFET N-CH SiC 1.2KV 35A 3-Pin(3+Tab) TO-247N Tube
场效应管, MOSFET, N沟道, 1.2KV, 40A, TO-247N;
Power Field-Effect Transistor, 40A I(D), 1200V, 0.117ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
SiC-N-Ch 1200V 40A 262W 0,117R TO247
SIC MOSFET, N-CH, 1.2KV, 40A, TO-247N-3; MOSFET Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:1.2kV; No. of Pins:3Pins; Rds(on) Test Voltage:18V; Power Dissipation:262WRoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE