What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MSC080SMA120B

Silicon Carbide Power MOSFET N-Channel 1200V 30A 3-Pin TO-247
$ 9.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MSC080SMA120B.

Microchip

Datasheet15 pages2 years ago
Datasheet15 pages2 years ago
Datasheet15 pages3 years ago
Datasheet11 pages6 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
-43.23%

CAD Models

Download Microchip MSC080SMA120B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.93
$ 30.37
$ 30.37
Stock
73,469
93,738
93,738
Authorized Distributors
6
1
1
Mount
-
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
TO-247-3
Drain to Source Voltage (Vdss)
1.2 kV
1.2 kV
1.2 kV
Continuous Drain Current (ID)
40 A
36 A
36 A
Threshold Voltage
-
3.2 V
3.2 V
Rds On Max
-
98 mΩ
98 mΩ
Gate to Source Voltage (Vgs)
23 V
20 V
20 V
Power Dissipation
231 W
192 W
192 W
Input Capacitance
-
950 pF
950 pF

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyChina, Philippines
Country of FabricationUnited States of America
Country of OriginChina, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MSC080SMA120B provided by its distributors.

Silicon Carbide Power MOSFET N-Channel 1200V 30A 3-Pin TO-247
Trans MOSFET N-CH SiC 1.2KV 37A 3-Pin(3+Tab) TO-247 Tube
MOSFET SIC 1200 V 80 mOhm TO-247
Microchip NMOS, Vds=1200 V, 26 A, TO-247
IC MCU 8BIT 16KB FLASH 100TQFP
SILICON CARBIDE POWER TRANSISTORS/MODULES
Sic Mosfet, N-Ch, 1.2Kv, 37A, To-247-3; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:37A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:3Pins; Rds(On) Test Voltage:20V; Power Dissipation:200W Rohs Compliant: Yes |Microchip Technology MSC080SMA120B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.