ROHM SCS210AJTLL

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-263AB
$ 2.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCS210AJTLL.

IHS

Datasheet7 pages3 years ago

element14 APAC

TME

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-10.61%

CAD Models

Download ROHM SCS210AJTLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.584
$ 3.66
Stock
125,884
57,194
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
TO-263-3
-
Forward Voltage
1.55 V
1.55 V
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
0 s
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE, STANDARD, 20A, 300V, TO-263AB-3; Diode Type:Standard Recovery; Diode Conf
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH30L06GY-TR
STTH30R04GY Series 30 A 600 V 65ns Automotive Turbo 2 Ultrafast Rectifier-D2PAK

Descriptions

Descriptions of ROHM SCS210AJTLL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-263AB
SCS210AJ Series 650 V 10 A Surface Mount Schottky Barrier Diode - TO-263AB
SiC Schottky Diode 650V 10A 4-Pin TO-236AB Embossed T/R
DIODE, SCHOTTKY, 600V, 10A, SIC, TO263AB; Product Range: -; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 10A; Total Capacitive Charge Qc: 15nC; Diode Case Style: TO-263

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE