ROHM SCS210AJHRTLL

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-263AB
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCS210AJHRTLL.

IHS

Datasheet7 pages3 years ago

Rohm SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM SCS210AJHRTLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.66
$ 2.584
Stock
57,194
125,902
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
TO-263-3
Forward Voltage
1.55 V
1.55 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
0 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM SCS210AJHRTLL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-263AB
Diode Schottky SiC 650V 10A 3-Pin(2+Tab) LPTL T/R Automotive AEC-Q101
Diode SiC Schottky 650V 10A 3-Pin TO-263AB Emboss T/R
Avnet Japan
Silicon Carbide Schottky Barrier Diode 650V Repetitive Peak Reverse Voltage 200μA Reverse Current Short Recovery Time 3-Pin TO-263 Emboss T/R
DIODE SCHOTTKY 650V 10A TO263AB
650V 150A 0¦Ìs 200¦ÌA 10A cathode TO-263AB
TO-263AB SILICON CARBIDE SCH B
SIC SCHOTTKY DIODE, 650V, 10A, TO-263AB; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:10A; Total Capacitive Charge:15nC; Diode Case Style:TO-263AB; No. of Pins:3 Pin RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE