ROHM RV2C014BCT2CL

RV2C014BC Series -20 V 300 mOhm P-Channel Small Signal Mosfet - DFN1006
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RV2C014BCT2CL.

IHS

Datasheet14 pages10 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+70.45%

CAD Models

Download ROHM RV2C014BCT2CL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiFDV305N
N-Channel 20 V 220 mOhm SMT PowerTrench Mosfet - SOT-23-3
Diodes Inc.DMP2200UDW-7
Dual Mosfet, P-Ch, 20V, 0.9A, Sot-363 Rohs Compliant: Yes |Diodes Inc. DMP2200UDW-7
Mosfet, N-Ch, 20V, 0.88A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD840NH6327XTSA1
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 760mA Tj 760mA 301mW 8.2ns
onsemiFDY302NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.3Ω
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.6Ohm;ID -0.78A;Micro3;PD 540mW;VGS +/-12V

Descriptions

Descriptions of ROHM RV2C014BCT2CL provided by its distributors.

RV2C014BC Series -20 V 300 mOhm P-Channel Small Signal Mosfet - DFN1006
400mW(Ta) 8V 1V@ 100¦ÌA 1P 20V 300m¦¸@ 1.4A,4.5V 700mA 100pF@10V DFN-1006-3 350¦Ìm
20V 700mA 400mW 300mΩ@4.5V,1.4A 1V@100uA P Channel DFN1006-3 MOSFETs ROHS
Trans MOSFET P 20V ±1.4A 3-Pin SC-101 Emboss T/R
Avnet Japan
Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 20V 0.7A 3-Pin VML T/R
MOSFET P-CH 20V 700MA DFN1006-3
DFN1006-3 PCH -20V -1.4A SMALL
MOSFET, P-CH, -20V, -1.4A, DFN; Transistor Polarity: P Channel; Continuous Drain Current Id: -1.4A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.22ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 600mW; Transistor Case Style: DFN; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
Transistors - FETs, MOSFETs - Single 1 (Unlimited) 3-XFDFN Surface Mount MOSFET (Metal Oxide) P-Channel Tape & Reel (TR) 300m Ω @ 1.4A, 4.5V 700mA Ta 150°C TJ MOSFET P-CH 20V 700MA DFN1006

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE