ROHM RTF025N03TL

N-Channel 0.8 W 30 V 98 mOhm Surface Mount 2.5 V Drive MosFet - TUMT-3
$ 0.286
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RTF025N03TL.

IHS

Datasheet14 pages7 years ago

_legacy Avnet

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-19.69%

CAD Models

Download ROHM RTF025N03TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Transistor, Power MOSFET, N-ch, 30V, 4A, SOT-23-3, SMD
Single N-Channel Power MOSFET 30V, 2A, 165mΩ
Single P-Channel Power MOSFET, -30V, -2.0A, 215mΩ
SI5504BDC-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR, 30 V, 8-PIN 1206 CHIPFET
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R

Descriptions

Descriptions of ROHM RTF025N03TL provided by its distributors.

N-Channel 0.8 W 30 V 98 mOhm Surface Mount 2.5 V Drive MosFet - TUMT-3
Trans MOSFET N-CH Si 30V 2.5A 3-Pin TUMT T/R
Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
800mW(Ta) 12V 1.5V@1mA 5.2nC@ 4.5 V 1N 30V 67m¦¸@ 2.5A,4.5V 2.5A 270pF@10V SOT-323T-3 2mm*1.7mm*770¦Ìm
MOSFET, N, VGS -2.5 V; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.098ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.5V; Power Dissi
MOSFET, N, VGS -2.5 V; Transistor type:ESD Protected + Flywheel Diode; Voltage, Vds typ:30V; Current, Id cont:2.5A; Resistance, Rds on:0.098R; Voltage, Vgs Rds on measurement:2.5V; Voltage, Vgs th typ:1.5V; Case style:TUMT3; RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTF025N03 TL