Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH3333A-TL-W

Single P-Channel Power MOSFET, -30V, -2.0A, 215mΩ
$ 0.518
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3333A-TL-W.

IHS

Datasheet6 pages5 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-99.98%

CAD Models

Download onsemi MCH3333A-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-05
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Single N-Channel Power MOSFET 30V, 2A, 165mΩ
Single N-Channel Power MOSFET 30V,1.8A, 180mΩ
Trans MOSFET N/P-CH Si 30V 1.8A/1.5A 6-Pin MCPH T/R
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R

Descriptions

Descriptions of onsemi MCH3333A-TL-W provided by its distributors.

Single P-Channel Power MOSFET, -30V, -2.0A, 215mΩ
Trans MOSFET P-CH 30V 2A 3-Pin SC-70FL T/R
-30V, -2A, 215mohm, Power Mosfet, P-Channel, SC-70FL
Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
30V 2A 215m´Î@1V1A 900mW 1.3V@1mA P Channel SC-70FL MOSFETs ROHS
MOSFET, P-CH, -30V, -2A, SC-70-3
MOSFET P-CH 30V 2A SC70FL/MCPH3
900mW(Ta) 10V 1.3V@1mA 2.8nC@ 4 V 1individualPChannel 30V 215mΩ@ 1A,4V 2A 240pF@10V SC-70FL SMD mount 2mm*1.6mm*880μm
Mosfet, P-Ch, -30V, -2A, Sc-70-3; Transistor Polarity:P Channel; Drain Source Voltage Vds:-30V; Continuous Drain Current Id:-2A; On Resistance Rds(On):0.165Ohm; Rds(On) Test Voltage Vgs:-4V; Threshold Voltage Vgs:-1.3V Rohs Compliant: Yes |Onsemi MCH3333A-TL-W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3333ATLW