ROHM RRH140P03GZETB

MOSFET P-Channel 30V 14A (Ta) 8-SOIC T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RRH140P03GZETB.

IHS

Datasheet14 pages13 years ago

Newark

Inventory History

3 month trend:
-1.44%

CAD Models

Download ROHM RRH140P03GZETB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN3007LSS-13
Trans MOSFET N-CH 30V 16A Automotive 8-Pin SOP T/R
Diodes Inc.DMN3010LSS-13
Trans MOSFET N-CH 30V 16A Automotive 8-Pin SOP T/R
Diodes Inc.DMG4413LSS-13
Mosfet, P-Ch, 30V, 12A, Soic Rohs Compliant: Yes |Diodes Inc. DMG4413LSS-13
PanasonicFSS804-TL-E
MOSFET N-CH 30V 14A 8-SOP
MOSFET N/P-CH 30V 6A/5A 8-SOP

Descriptions

Descriptions of ROHM RRH140P03GZETB provided by its distributors.

MOSFET P-Channel 30V 14A (Ta) 8-SOIC T/R
Trans MOSFET P-CH 30V 14A 8-Pin SOP T/R
Power Field-Effect Transistor, 14A I(D), 30V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
4V Drive Pch MOSFET, SOP8, Pch
ROHM PMOS RRH140P03, Vds=30 V, 14 A, SOP, , 8
Mosfet, P-Ch, -30V, -14A, Sop-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-14A; Drain Source Voltage Vds:-30V; On Resistance Rds(On):0.005Ohm; Rds(On) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-2.5V; Power Rohs Compliant: Yes |Rohm RRH140P03GZETB

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE