Diodes Inc. DMG4413LSS-13

Mosfet, P-Ch, 30V, 12A, Soic Rohs Compliant: Yes |Diodes Inc. DMG4413LSS-13
$ 0.518
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG4413LSS-13.

IHS

Datasheet6 pages7 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-6.16%

CAD Models

Download Diodes Inc. DMG4413LSS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-13
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN3007LSS-13
Trans MOSFET N-CH 30V 16A Automotive 8-Pin SOP T/R
Diodes Inc.DMP3015LSS-13
2.5W(Ta) 20V 2V@ 250¦ÌA 60.4nC@ 10 V 1P 30V 11m¦¸@ 13A,10V 13A 2.748nF@20V SOIC-8 1.75mm
Diodes Inc.DMN3010LSS-13
Trans MOSFET N-CH 30V 16A Automotive 8-Pin SOP T/R
PanasonicFSS804-TL-E
MOSFET N-CH 30V 14A 8-SOP
MOSFET N/P-CH 30V 6A/5A 8-SOP

Descriptions

Descriptions of Diodes Inc. DMG4413LSS-13 provided by its distributors.

Mosfet, P-Ch, 30V, 12A, Soic Rohs Compliant: Yes |Diodes Inc. DMG4413LSS-13
Trans MOSFET P-CH 30V 12A 8-Pin SOP EP T/R / MOSFET P-CH 30V 10.5A SOP8L
DMG4413LSS Series 30 V 10.5 A P-Channel Enhancement Mode Mosfet - SO-8
MOSFET P-CHANNEL 30V 12A SOIC8PEP
DiodesZetex PMOS, Vds=30 V, 12 A, SOIC, , 8
Power Field-Effect Transistor, 10.5A I(D), 30V, 0.0075ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG4413LSS13