ROHM RRF015P03TL

RRF015P03 Series -30 V -1.5 A 160 mOhm Surface Mount Power MOSFET - TUMT-3
$ 0.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RRF015P03TL.

IHS

Datasheet13 pages10 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-8.39%

CAD Models

Download ROHM RRF015P03TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Single N-Channel Power MOSFET 30V,1.8A, 180mΩ
Single P-Channel Power MOSFET, -30 V, 295 mΩ, -1.6 A
Mosfet Transistor, N Channel, 2.5 A, 35 V, 0.075 Ohm, 10 V, 2.6 V Rohs Compliant: Yes
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R

Descriptions

Descriptions of ROHM RRF015P03TL provided by its distributors.

RRF015P03 Series -30 V -1.5 A 160 mOhm Surface Mount Power MOSFET - TUMT-3
Trans MOSFET P-CH Si 30V 1.5A 3-Pin TUMT T/R
Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
ROHM PMOS, Vds=30 V, 1.5 A, TUMT3, , 3
MOSFET, P-CH, -30V, -1.5A, TUMT; Transistor Polarity: P Channel; Continuous Drain Current Id: -1.5A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.115ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.5V; Power Dissipation Pd: 800mW; Transistor Case Style: TUMT; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RRF015P03 TL