Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH3375-TL-W

Single P-Channel Power MOSFET, -30 V, 295 mΩ, -1.6 A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3375-TL-W.

Farnell

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH3375-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-05
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Single P-Channel Power MOSFET, -30V, -2.0A, 215mΩ
Single P-Channel Power MOSFET, -30V, -2.0A, 215mΩ
Single N-Channel Power MOSFET 30V,1.8A, 180mΩ
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R

Descriptions

Descriptions of onsemi MCH3375-TL-W provided by its distributors.

Single P-Channel Power MOSFET, -30 V, 295 mΩ, -1.6 A
30V 1.6A 295m´Î@10V800mA 800mW 2.6V@1mA P Channel SC-70FL/MCPH3 MOSFETs ROHS
Single P-Channel 30 V 1.6 A 800 mW Surface Mount Power MOSFET- SOT-323
Trans MOSFET P-CH Si 30V 1.6A 3-Pin MCPH T/R
Small Signal Field-Effect Transistor, 1.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
800mW(Ta) 20V 2.6V@1mA 2.2nC@ 10 V 1P 30V 295m¦¸@ 800mA,10V 1.6A 82pF@10V SC-70FL 2mm*1.6mm*880¦Ìm
MOSFET'S - SINGLE MOSFET'S TRANSISTORS;
Pch 4V Drive Series/Reel |Onsemi MCH3375-TL-W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3375TLW