
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST62881428 | 3,486 | 1 | 21h | ||||||||
| Verical | RR274EA-400TR | 4,151 | 13 | |||||||||
| Arrow Electronics | RR274EA-400TR | 4,151 | 1 | |||||||||
| Future Electronics | RR274EA-400TR | 0 | 3K | Tape & Reel | ||||||||
| element14 APAC | RR274EA-400TR | 0 | 5 | Cut Tape | 15h |
Download ROHM RR274EA-400TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM RR274EA-400TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: