onsemi MMBD1205

MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD1205.

Upverter

Datasheet4 pages15 years ago
Datasheet6 pages11 years ago
Technical Drawing1 page6 years ago

IHS

Fairchild Semiconductor

onsemi

Newark

Inventory History

3 month trend:
-38.36%

CAD Models

Download onsemi MMBD1205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMMBD1201
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
onsemiMMBD7000
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD1203
Rectifier Diode Small Signal Switching 100V 0.2A 4ns 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBD1205 provided by its distributors.

MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
onsemi Rectifier Diode, 200mA, 100V, SOT-23, 3-Pin, SMD
Rectifier Diode, 1 Phase, 2 Element, 0.6A, 100V V(RRM), Silicon
1 Pair Common Anode 200mA 1.1V@300mA 100V SOT-23(TO-236) Diodes - General Purpose ROHS
Rectifier Diodes & Bridges; MMBD1205; ON SEMICONDUCTOR; 50 nA; 2 A; 1.1 V; 200 mA
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Avnet Japan
SMALL SIGNAL DIODE, 100V 200mA SOT-23; D; Diode Type:Small Signal; Diode Configuration:Dual, Common Cathode; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):200mA; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:2A; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Reverse Recovery Time trr Typ:4ns; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD1205.
  • MMBD1205..