
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST46617695 | 229 | 1 | 11h | ||||||||
| Future Electronics | RN771VTE-17 | 6,000 | 3K | Tape & Reel | ||||||||
| Verical | RN771VTE-17 | 229 | 229 | |||||||||
| DigiKey | 846-RN771VTE-17CT-ND | 4,726 | 1 | Cut Tape | ||||||||
| Farnell | RN771VTE-17 | 0 | 5 | Cut Tape | 17h |
Download ROHM RN771VTE-17 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM RN771VTE-17 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: