What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors BAP50-03,135

BAP50-03 Series 50 V 50 mA 500 mW General Purpose PIN Diode - SOD323
$ 0.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAP50-03,135.

IHS

Datasheet7 pages18 years ago

NXP Semiconductors

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00
Introduction Date2009-09-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 16V 5% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101
Diodes Inc.1N4148WS-13-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
Diodes Inc.DDZ9V1CS-7
Zener Diode, 9.1V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9V1CS-7
DIODE ZENER 11V 200MW SOD323 / Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
BZX384 Series 6.2 V 3 uA 200 mW SMT Small Signal Zener Diode - SOT-323-2
BZX384 Series 5.6 V ±5% 200 mW SMT Small Signal Zener Diode - SOD-323

Descriptions

Descriptions of NXP Semiconductors BAP50-03,135 provided by its distributors.

BAP50-03 Series 50 V 50 mA 500 mW General Purpose PIN Diode - SOD323
DIODE PIN 50V 0.05A 0.5W SOD323 / Diode PIN 50V 50mA 2-Pin SOD-323 T/R
Silicon PIN diode, SOD323, RoHS
NXP Semiconductors SCT
BAP50-03/ REEL ROHS COMPLIANT: YES
PIN DIODE, 50V, 0.05A, SOD-323; Diode Configuration: Single; Resistance @ If: 3ohm; Breakdown Voltage Vbr: 50V; Diode Case Style: SOD-323; No. of Pins: 2 Pin; Total Capacitance Ct: 0.35pF; Forward Current If(AV): 50mA; Operating Temperature Max: 150°C; Product Range: BAP50 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAP50-03,135"
  • BAP50-03135