Vishay BA679-GS18

BA679 Series 30 V 50 Ohm 0.5 pF MiniMELF RF PIN Diode - SOD-80
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BA679-GS18.

IHS

Datasheet4 pages4 years ago

Newark

Future Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-08-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-09-23
LTD Date2025-03-24

Related Parts

30V 50Ω@1.5mA 50mA 0.0000005uF Freestanding SOD-80 SMD mount 3.5mm*1.5mm*1.5mm
RF SINGLE PIN DIODE IN MINIMELF SOD80 Pin Diode, 30V V(BR), Silicon, DO-213AA
NXP SemiconductorsBA891,115
35V 20nA 700mΩ 700mΩ@3mA 100mA 0.0000009uF Freestanding SOD-523 SMD mount 1.25mm*850μm*650μm
NXP SemiconductorsBA277,115
Rf / Pin Diode, Switching, 0.7 Ohm, Sod-523, 2 Rohs Compliant: Yes
Diodes Inc.DF15005S-T
RECTIFIER BRIDGE 50V 1.5A DF-S / Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case DFS T/R
NXP SemiconductorsBAT18,215
Diode Switching Diode 35V 0.1A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BA679-GS18 provided by its distributors.

BA679 Series 30 V 50 Ohm 0.5 pF MiniMELF RF PIN Diode - SOD-80
Diode PIN Attenuator 30V Automotive 2-Pin Mini-MELF SOD-80 T/R
Single 50mA 30V SOD-80 Diodes - General Purpose ROHS
Pin Diode, 30V V(BR), Silicon, DO-213AA
RF Pin Diode; Package/Case:MiniMELF; Capacitance:0.5pF; Forward Current:50mA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:50mA; Forward Voltage:1V; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA679GS18