ROHM RD3P200SNTL1

MOSFET N-CH 100V 20A TO252 / N-Channel 100 V 20A (Ta) 20W (Tc) Surface Mount TO-252
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RD3P200SNTL1.

IHS

Datasheet15 pages7 years ago

Inventory History

3 month trend:
-2.57%

CAD Models

Download ROHM RD3P200SNTL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.035
$ 1.48
Stock
72,954
107,767
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RD3P200SNTL1 provided by its distributors.

MOSFET N-CH 100V 20A TO252 / N-Channel 100 V 20A (Ta) 20W (Tc) Surface Mount TO-252
Transistor MOSFET N-CH 20V 20A 3-Pin TO-252 T/R
Trans MOSFET N-CH 100V 20A 3-Pin(2+Tab) DPAK T/R
Mosfet, N-Ch, 100V, 20A, 150Deg C, 20W; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:100V; On Resistance Rds(On):0.033Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; Power Rohs Compliant: Yes |Rohm RD3P200SNTL1
Power Field-Effect Transistor, 20A I(D), 100V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
RD3P200SN IS A POWER MOSFET WITH
ROHM NMOS, Vds=100 V, 20 A, TO-252, , 3

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE